
LMV393MMX | |
|---|---|
DigiKey Part Number | LMV393MMXTR-ND - Tape & Reel (TR) LMV393MMXCT-ND - Cut Tape (CT) LMV393MMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393MMX |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393MMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,705.00000 | ₩1,705 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₩812.09029 | ₩2,842,316 |
| 7,000 | ₩794.32171 | ₩5,560,252 |
| 10,500 | ₩785.41924 | ₩8,246,902 |
| 17,500 | ₩775.55977 | ₩13,572,296 |



