LMH6720MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 61,989
Unit Price: ₩3,088.80000
Datasheet
Video Amp, 1 Current Feedback SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6720MFX

DigiKey Part Number
LMH6720MFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6720MFX
Description
IC AMP CURRENT FEEDBACK SOT23-6
Customer Reference
Detailed Description
Video Amp 1 Current Feedback SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6720MFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
400 MHz
Slew Rate
1800V/µs
Current - Supply
5.6 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
8V ~ 12.5V, ±4V ~ 6.25V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types