
LMH6720MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6720MF/NOPBTR-ND - Tape & Reel (TR) LMH6720MF/NOPBCT-ND - Cut Tape (CT) LMH6720MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6720MF/NOPB |
Description | IC AMP CURRENT FEEDBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6720MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,869.00000 | ₩5,869 |
| 10 | ₩4,426.30000 | ₩44,263 |
| 25 | ₩4,066.08000 | ₩101,652 |
| 100 | ₩3,670.27000 | ₩367,027 |
| 250 | ₩3,481.69600 | ₩870,424 |
| 500 | ₩3,367.96600 | ₩1,683,983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩3,274.36000 | ₩3,274,360 |
| 2,000 | ₩3,197.34800 | ₩6,394,696 |
| 3,000 | ₩3,158.78700 | ₩9,476,361 |



