LMH6517 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6517EVAL-R1/NOPB

DigiKey Part Number
LMH6517EVAL-R1/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6517EVAL-R1/NOPB
Description
EVAL BOARD FOR LMH6517
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH6517 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
-
-3db Bandwidth
1.2GHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
80mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.25V
Utilized IC / Part
LMH6517
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩739,459.00000₩739,459
Manufacturers Standard Package