LM6584MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩2,770.91320
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩3,382.23684
Datasheet

Similar


Microchip Technology
In Stock: 1,122
Unit Price: ₩4,463.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩3,583.00800
Datasheet
Video Amp, 4 Standard (General Purpose) 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6584MTX

DigiKey Part Number
LM6584MTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM6584MTX
Description
IC AMP GENERAL PURPOSE 14TSSOP
Customer Reference
Detailed Description
Video Amp 4 Standard (General Purpose) 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM6584MTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
24 MHz
Slew Rate
15V/µs
Current - Supply
780 µA
Current - Output / Channel
75 mA
Voltage - Supply, Single/Dual (±)
5V ~ 13V, ±2.5V ~ 6.5V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types