Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5071MTX-50/NOPB

DigiKey Part Number
296-38758-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5071MTX-50/NOPB
Description
IC POE CNTRL 1 CHANNEL 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5071MTX-50/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Both
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
1.8V ~ 60V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,533 View Now
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩3,020.84040₩7,552,101
5,000₩2,963.69440₩14,818,472
Manufacturers Standard Package

Other Suppliers on DigiKey

1,533In Stock
Ships from Rochester Electronics, LLC