


LM3565TLE/NOPB | |
---|---|
DigiKey Part Number | 296-LM3565TLE/NOPBTR-ND - Tape & Reel (TR) 296-LM3565TLE/NOPBCT-ND - Cut Tape (CT) 296-LM3565TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3565TLE/NOPB |
Description | IC LED DRVR RGLTR PWM 9 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 930mA (Flash) 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM3565TLE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V ~ 8.5V | |
Current - Output / Channel | 930mA (Flash) | |
Frequency | 4MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,954.00000 | ₩1,954 |
10 | ₩1,421.00000 | ₩14,210 |
25 | ₩1,287.28000 | ₩32,182 |
100 | ₩1,140.64000 | ₩114,064 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₩1,070.51600 | ₩267,629 |
500 | ₩1,028.28200 | ₩514,141 |
750 | ₩1,007.11067 | ₩755,333 |
1,250 | ₩983.67280 | ₩1,229,591 |
1,750 | ₩969.96743 | ₩1,697,443 |
2,500 | ₩956.78680 | ₩2,391,967 |
6,250 | ₩928.40976 | ₩5,802,561 |
12,500 | ₩911.30928 | ₩11,391,366 |