LM3502SQX-16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: ₩3,088.80000
Datasheet
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3502SQX-16

DigiKey Part Number
LM3502SQX-16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3502SQX-16
Description
IC LED DRV RGLTR PWM 16WQFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM3502SQX-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
16V
Current - Output / Channel
400mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types