

LM2574HVMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2574HVMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2574HVMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2574HVMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2574HVMX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVMX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,166.00000 | ₩7,166 |
| 10 | ₩5,445.60000 | ₩54,456 |
| 25 | ₩5,013.76000 | ₩125,344 |
| 100 | ₩4,538.84000 | ₩453,884 |
| 250 | ₩4,312.52000 | ₩1,078,130 |
| 500 | ₩4,176.02600 | ₩2,088,013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩3,945.35500 | ₩3,945,355 |
| 2,000 | ₩3,855.61000 | ₩7,711,220 |
| 3,000 | ₩3,810.65267 | ₩11,431,958 |
