
LF156 MD8 | |
|---|---|
DigiKey Part Number | 296-LF156MD8-ND |
Manufacturer | |
Manufacturer Product Number | LF156 MD8 |
Description | SINGLE, 40-V, 5-MHZ, -55 TO 125C |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Push-Pull Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |