ISO7221MDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,948
Unit Price: ₩7,737.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,780
Unit Price: ₩9,050.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 726
Unit Price: ₩12,726.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: ₩17,174.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 272
Unit Price: ₩17,174.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: ₩10,409.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 89
Unit Price: ₩17,498.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 8,516
Unit Price: ₩9,699.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: ₩6,718.51100
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7221MDRG4

DigiKey Part Number
ISO7221MDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO7221MDRG4
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7221MDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
1ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩3,239.49000₩8,098,725
Manufacturers Standard Package