
ISO6540DBQR | |
---|---|
DigiKey Part Number | 296-ISO6540DBQRTR-ND - Tape & Reel (TR) 296-ISO6540DBQRCT-ND - Cut Tape (CT) 296-ISO6540DBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6540DBQR |
Description | FUNCTIONAL ISOLATION QUAD-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6540DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 707Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,895.00000 | ₩2,895 |
10 | ₩2,077.90000 | ₩20,779 |
100 | ₩1,583.55000 | ₩158,355 |
500 | ₩1,365.74200 | ₩682,871 |
1,000 | ₩1,294.64700 | ₩1,294,647 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩1,217.06240 | ₩3,042,656 |
5,000 | ₩1,168.74740 | ₩5,843,737 |
7,500 | ₩1,144.00960 | ₩8,580,072 |
12,500 | ₩1,116.12040 | ₩13,951,505 |