
INA212BQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-44265-2-ND - Tape & Reel (TR) 296-44265-1-ND - Cut Tape (CT) 296-44265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA212BQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA212BQDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,375.00000 | ₩1,375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩799.14467 | ₩2,397,434 |
| 6,000 | ₩780.74567 | ₩4,684,474 |
| 9,000 | ₩771.53078 | ₩6,943,777 |
| 15,000 | ₩761.32433 | ₩11,419,865 |
