
INA212BIRSWT | |
|---|---|
DigiKey Part Number | 296-51145-2-ND - Tape & Reel (TR) 296-51145-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA212BIRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA212BIRSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,255.00000 | ₩2,255 |
| 10 | ₩1,646.30000 | ₩16,463 |
| 25 | ₩1,493.76000 | ₩37,344 |
| 100 | ₩1,325.40000 | ₩132,540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩1,245.22000 | ₩311,305 |
| 500 | ₩1,196.91000 | ₩598,455 |
| 750 | ₩1,172.69333 | ₩879,520 |