MFR Recommended

INA212AIDCKTG4 | |
|---|---|
DigiKey Part Number | INA212AIDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA212AIDCKTG4 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA212AIDCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,196.91000 | ₩598,455 |
| 750 | ₩1,172.69333 | ₩879,520 |
| 1,250 | ₩1,145.88320 | ₩1,432,354 |
| 1,750 | ₩1,130.20971 | ₩1,977,867 |
| 2,500 | ₩1,115.13080 | ₩2,787,827 |
| 6,250 | ₩1,082.67376 | ₩6,766,711 |
| 12,500 | ₩1,063.11056 | ₩13,288,882 |

