
INA180B4IDBVT | |
|---|---|
DigiKey Part Number | 296-51128-2-ND - Tape & Reel (TR) 296-51128-1-ND - Cut Tape (CT) 296-51128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B4IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B4IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 80 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,390.00000 | ₩1,390 |
| 10 | ₩999.20000 | ₩9,992 |
| 25 | ₩900.68000 | ₩22,517 |
| 100 | ₩791.81000 | ₩79,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩739.95200 | ₩184,988 |