
INA155UA/2K5 | |
---|---|
DigiKey Part Number | 296-INA155UA/2K5TR-ND - Tape & Reel (TR) 296-INA155UA/2K5CT-ND - Cut Tape (CT) 296-INA155UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA155UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA155UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
-3db Bandwidth | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩4,438.00000 | ₩4,438 |
10 | ₩3,325.50000 | ₩33,255 |
25 | ₩3,046.04000 | ₩76,151 |
100 | ₩2,739.04000 | ₩273,904 |
250 | ₩2,592.64400 | ₩648,161 |
500 | ₩2,504.35600 | ₩1,252,178 |
1,000 | ₩2,431.68800 | ₩2,431,688 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩2,354.98800 | ₩5,887,470 |
5,000 | ₩2,308.76280 | ₩11,543,814 |