HVDA553QDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,333
Unit Price: ₩5,158.00000
Datasheet
1/2 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVDA553QDRQ1

DigiKey Part Number
296-40117-2-ND - Tape & Reel (TR)
296-40117-1-ND - Cut Tape (CT)
296-40117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVDA553QDRQ1
Description
IC TRANSCEIVER HALF 1/2 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/2 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HVDA553QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/2
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.68V ~ 5.33V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,031.00000₩4,031
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩2,762.64120₩6,906,603
5,000₩2,709.49540₩13,547,477
Manufacturers Standard Package