DS90LV110ATMTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩7,672.01080
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: ₩32,973.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,128
Unit Price: ₩32,973.00000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV110ATMTX

DigiKey Part Number
DS90LV110ATMTX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV110ATMTX
Description
IC CLK BUF 1:10 200MHZ 28TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS90LV110ATMTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL, PECL
Output
LVDS
Frequency - Max
200 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types