
DAC8750IPWP | |
|---|---|
DigiKey Part Number | 296-46508-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8750IPWP |
Description | IC DAC 16BIT A-OUT 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8750IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,985.00000 | ₩23,985 |
| 10 | ₩18,988.40000 | ₩189,884 |
| 60 | ₩16,811.31667 | ₩1,008,679 |
| 120 | ₩16,222.50833 | ₩1,946,701 |
| 300 | ₩15,600.70667 | ₩4,680,212 |
| 540 | ₩15,278.37778 | ₩8,250,324 |