DAC122S085CIMMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩4,123.08457
Datasheet
12 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC122S085CIMMX

DigiKey Part Number
DAC122S085CIMMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC122S085CIMMX
Description
IC DAC 12BIT V-OUT 10VSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC122S085CIMMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
8.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2.4, +0.2/-0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types