COP8CCR9IMT7/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,071
Unit Price: ₩1,730.00000
Datasheet
COP8 COP8™ 8C Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP8CCR9IMT7/NOPB

DigiKey Part Number
COP8CCR9IMT7/NOPB-ND
Manufacturer
Manufacturer Product Number
COP8CCR9IMT7/NOPB
Description
IC MCU 8BIT 32KB FLASH 48TSSOP
Customer Reference
Detailed Description
COP8 COP8™ 8C Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
COP8CCR9IMT7/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
COP8
Core Size
8-Bit
Speed
20MHz
Connectivity
Microwire/Plus (SPI), UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2027. 1. 28.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
76₩32,869.50000₩2,498,082
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.