
CD74HCT4060E | |
|---|---|
DigiKey Part Number | 296-2156-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4060E |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4060E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,467.00000 | ₩1,467 |
| 10 | ₩1,048.60000 | ₩10,486 |
| 25 | ₩945.16000 | ₩23,629 |
| 100 | ₩831.66000 | ₩83,166 |
| 250 | ₩777.63600 | ₩194,409 |
| 500 | ₩745.05000 | ₩372,525 |
| 1,000 | ₩718.20800 | ₩718,208 |
| 2,500 | ₩689.88960 | ₩1,724,724 |
| 5,000 | ₩672.82400 | ₩3,364,120 |