
CD74HCT191E | |
|---|---|
DigiKey Part Number | 296-2141-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT191E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT191E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 30 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,835.00000 | ₩1,835 |
| 10 | ₩1,322.40000 | ₩13,224 |
| 25 | ₩1,196.76000 | ₩29,919 |
| 100 | ₩1,058.08000 | ₩105,808 |
| 250 | ₩991.94800 | ₩247,987 |
| 500 | ₩952.04400 | ₩476,022 |
| 1,000 | ₩919.20600 | ₩919,206 |
| 2,500 | ₩884.53920 | ₩2,211,348 |
| 5,000 | ₩863.64960 | ₩4,318,248 |