New at DigiKey
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT05PWR

DigiKey Part Number
296-CD74ACT05PWRTR-ND - Tape & Reel (TR)
296-CD74ACT05PWRCT-ND - Cut Tape (CT)
296-CD74ACT05PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT05PWR
Description
6-CH, 4.5-V TO 5.5-V INVERTERS W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Open Drain
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
10.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩779.00000₩779
10₩551.10000₩5,511
25₩492.60000₩12,315
100₩428.66000₩42,866
250₩398.06400₩99,516
500₩379.66600₩189,833
1,000₩368.73200₩368,732
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩345.76833₩1,037,305
6,000₩336.60583₩2,019,635
9,000₩332.01844₩2,988,166
15,000₩326.93293₩4,903,994
21,000₩323.96129₩6,803,187
30,000₩321.10287₩9,633,086
Manufacturers Standard Package