
CD74ACT05PWR | |
|---|---|
DigiKey Part Number | 296-CD74ACT05PWRTR-ND - Tape & Reel (TR) 296-CD74ACT05PWRCT-ND - Cut Tape (CT) 296-CD74ACT05PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT05PWR |
Description | 6-CH, 4.5-V TO 5.5-V INVERTERS W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10.8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩779.00000 | ₩779 |
| 10 | ₩551.10000 | ₩5,511 |
| 25 | ₩492.60000 | ₩12,315 |
| 100 | ₩428.66000 | ₩42,866 |
| 250 | ₩398.06400 | ₩99,516 |
| 500 | ₩379.66600 | ₩189,833 |
| 1,000 | ₩368.73200 | ₩368,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩345.76833 | ₩1,037,305 |
| 6,000 | ₩336.60583 | ₩2,019,635 |
| 9,000 | ₩332.01844 | ₩2,988,166 |
| 15,000 | ₩326.93293 | ₩4,903,994 |
| 21,000 | ₩323.96129 | ₩6,803,187 |
| 30,000 | ₩321.10287 | ₩9,633,086 |