CD4094BPW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 17,583
Unit Price: ₩661.00000
Datasheet

Direct


onsemi
In Stock: 3,496
Unit Price: ₩970.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 132
Unit Price: ₩1,940.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 636
Unit Price: ₩985.00000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4094BPW

DigiKey Part Number
296-25957-5-ND
Manufacturer
Manufacturer Product Number
CD4094BPW
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4094BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types