XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4070BPWR

DigiKey Part Number
296-14277-2-ND - Tape & Reel (TR)
296-14277-1-ND - Cut Tape (CT)
296-14277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4070BPWR
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4070BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,674
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩788.00000₩788
10₩552.90000₩5,529
25₩494.20000₩12,355
100₩429.81000₩42,981
250₩399.01200₩99,753
500₩380.41600₩190,208
1,000₩368.61700₩368,617
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩352.49400₩704,988
4,000₩342.12700₩1,368,508
6,000₩336.93400₩2,021,604
10,000₩331.17960₩3,311,796
14,000₩327.81657₩4,589,432
20,000₩324.58115₩6,491,623
Manufacturers Standard Package