CD4049UBDT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14,239
Unit Price: ₩676.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,194
Unit Price: ₩676.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,717
Unit Price: ₩676.00000
Datasheet

Direct


onsemi
In Stock: 2,490
Unit Price: ₩764.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 325
Unit Price: ₩603.00000
Datasheet

Similar


onsemi
In Stock: 1,243
Unit Price: ₩838.00000
Datasheet

Similar


onsemi
In Stock: 17,148
Unit Price: ₩838.00000
Datasheet

Similar


onsemi
In Stock: 510
Unit Price: ₩764.00000
Datasheet

Similar


onsemi
In Stock: 2,474
Unit Price: ₩808.00000
Datasheet

Similar


onsemi
In Stock: 1,881
Unit Price: ₩705.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,293
Unit Price: ₩911.00000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBDT

DigiKey Part Number
296-CD4049UBDTTR-ND - Tape & Reel (TR)
296-CD4049UBDTCT-ND - Cut Tape (CT)
296-CD4049UBDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4049UBDT
Description
IC INVERTER 6CH 1-INP 16SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
4.3mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types