
BQ296215DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296215DSGRTR-ND - Tape & Reel (TR) 296-BQ296215DSGRCT-ND - Cut Tape (CT) 296-BQ296215DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296215DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296215DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,297.00000 | ₩1,297 |
| 10 | ₩932.80000 | ₩9,328 |
| 25 | ₩838.92000 | ₩20,973 |
| 100 | ₩736.83000 | ₩73,683 |
| 250 | ₩688.06000 | ₩172,015 |
| 500 | ₩658.65600 | ₩329,328 |
| 1,000 | ₩634.45500 | ₩634,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩235.93800 | ₩707,814 |
| 6,000 | ₩229.18900 | ₩1,375,134 |
| 9,000 | ₩225.81189 | ₩2,032,307 |
| 15,000 | ₩222.06927 | ₩3,331,039 |
| 21,000 | ₩219.88062 | ₩4,617,493 |
| 30,000 | ₩217.77687 | ₩6,533,306 |