
BQ296203DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296203DSGTTR-ND - Tape & Reel (TR) 296-BQ296203DSGTCT-ND - Cut Tape (CT) 296-BQ296203DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296203DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296203DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,529.00000 | ₩1,529 |
| 10 | ₩1,102.70000 | ₩11,027 |
| 25 | ₩994.60000 | ₩24,865 |
| 100 | ₩876.45000 | ₩87,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩819.89200 | ₩204,973 |
| 500 | ₩785.82200 | ₩392,911 |
| 750 | ₩768.76133 | ₩576,571 |