BQ27520YZFR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 186
Unit Price: ₩6,826.00000
Datasheet
Battery Battery Monitor IC Lithium Ion 15-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27520YZFR-G1

DigiKey Part Number
BQ27520YZFR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27520YZFR-G1
Description
IC BATT MON LI-ION 1CELL 15DSBGA
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 15-DSBGA
EDA/CAD Models
BQ27520YZFR-G1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, DSBGA
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types