MFR Recommended
MFR Recommended
MFR Recommended

BQ2031PN-A5G4 | |
|---|---|
DigiKey Part Number | BQ2031PN-A5G4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2031PN-A5G4 |
Description | IC BATT CHG LEAD ACID 1CEL 16DIP |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2031PN-A5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lead Acid | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩16,428.40000 | ₩821,420 |


