


ADS8353QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS8353QPWRQ1TR-ND - Tape & Reel (TR) 296-ADS8353QPWRQ1CT-ND - Cut Tape (CT) 296-ADS8353QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8353QPWRQ1 |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8353QPWRQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 5.5V |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 600k | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 2 | Supplier Device Package 16-TSSOP |
Input Type Pseudo-Differential, Single Ended | Mounting Type Surface Mount |
Data Interface Serial | Grade Automotive |
Configuration ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 0:1 | Base Product Number |
Number of A/D Converters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩44,320.00000 | ₩44,320 |
| 10 | ₩35,758.60000 | ₩357,586 |
| 25 | ₩33,618.92000 | ₩840,473 |
| 100 | ₩32,061.53000 | ₩3,206,153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩28,457.45800 | ₩56,914,916 |







