
ADS54RF63_ADX4 | |
|---|---|
DigiKey Part Number | ADS54RF63_ADX4-ND |
Manufacturer | |
Manufacturer Product Number | ADS54RF63_ADX4 |
Description | EVAL MODULE FOR ADS54RF63 |
Customer Reference | |
Detailed Description | ADS54RF63 - 12 Bit 550M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 550M | |
Data Interface | LVDS | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS54RF63 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |