
ADS1015IRUGT | |
|---|---|
DigiKey Part Number | 296-25172-2-ND - Tape & Reel (TR) 296-25172-1-ND - Cut Tape (CT) 296-25172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1015IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1015IRUGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,575.00000 | ₩5,575 |
| 10 | ₩4,200.80000 | ₩42,008 |
| 25 | ₩3,855.44000 | ₩96,386 |
| 100 | ₩3,475.83000 | ₩347,583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩3,294.76000 | ₩823,690 |
| 500 | ₩3,185.60200 | ₩1,592,801 |
| 750 | ₩3,130.93067 | ₩2,348,198 |
| 1,250 | ₩3,070.35360 | ₩3,837,942 |
| 1,750 | ₩3,034.93143 | ₩5,311,130 |
| 2,500 | ₩3,000.89280 | ₩7,502,232 |












