
ADS1014IRUGT | |
|---|---|
DigiKey Part Number | 296-25171-2-ND - Tape & Reel (TR) 296-25171-1-ND - Cut Tape (CT) 296-25171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1014IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1014IRUGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,359.00000 | ₩5,359 |
| 10 | ₩4,030.90000 | ₩40,309 |
| 25 | ₩3,698.52000 | ₩92,463 |
| 100 | ₩3,331.58000 | ₩333,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩3,156.81600 | ₩789,204 |
| 500 | ₩3,051.45600 | ₩1,525,728 |
| 750 | ₩2,998.71067 | ₩2,249,033 |
| 1,250 | ₩2,940.24080 | ₩3,675,301 |
| 1,750 | ₩2,906.05771 | ₩5,085,601 |
| 2,500 | ₩2,873.19560 | ₩7,182,989 |