12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1013IDGST

DigiKey Part Number
296-25225-2-ND - Tape & Reel (TR)
296-25225-1-ND - Cut Tape (CT)
296-25225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1013IDGST
Description
IC ADC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1013IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,081.00000₩5,081
10₩3,810.00000₩38,100
25₩3,492.80000₩87,320
100₩3,143.78000₩314,378
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩2,977.23200₩744,308
500₩2,876.84600₩1,438,423
750₩2,826.60267₩2,119,952
1,250₩2,770.88800₩3,463,610
1,750₩2,738.34457₩4,792,103
2,500₩2,707.03680₩6,767,592
Manufacturers Standard Package

Other Suppliers on DigiKey

98,630In Stock
Ships from Rochester Electronics, LLC