
ADC12020CIVYX/NOPB | |
|---|---|
DigiKey Part Number | 296-50306-2-ND - Tape & Reel (TR) 296-50306-1-ND - Cut Tape (CT) 296-50306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC12020CIVYX/NOPB |
Description | IC ADC 12BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12020CIVYX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩26,826.00000 | ₩26,826 |
| 10 | ₩21,311.20000 | ₩213,112 |
| 25 | ₩19,934.48000 | ₩498,362 |
| 100 | ₩18,420.37000 | ₩1,842,037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩16,905.89800 | ₩16,905,898 |