10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC10464CIWMX/NOPB

DigiKey Part Number
ADC10464CIWMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC10464CIWMX/NOPB
Description
IC ADC 10BIT FLASH 28SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC10464CIWMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
800k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types