
55-00260 | |
|---|---|
DigiKey Part Number | 839-55-00260-ND |
Manufacturer | |
Manufacturer Product Number | 55-00260 |
Description | CONN PLUG MALE M12-4POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Cable Opening 0.157" ~ 0.244" (4.00mm ~ 6.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩11,359.00000 | ₩11,359 |
| 10 | ₩9,652.80000 | ₩96,528 |
| 25 | ₩9,047.44000 | ₩226,186 |
| 50 | ₩8,615.40000 | ₩430,770 |
| 100 | ₩8,204.15000 | ₩820,415 |




