20 AWG Hook-Up Wire 19/0.0075" Purple 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02558

DigiKey Part Number
839-30-02558-1-ND
Manufacturer
Manufacturer Product Number
30-02558
Description
HOOK-UP STRND 20AWG PURPLE 3.28'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0075" Purple 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.064" (1.63mm)
Mfr
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0075"
Ratings
UL Style 1332
Conductor Material
Spool Size
1000.7' (305.0m)
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,593.00000₩3,593
5₩2,944.40000₩14,722
10₩2,290.10000₩22,901
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG PURP 1000.7'
In-Stock: 2
Unit Price: ₩503,663.00000
HOOK-UP STRND 20AWG PURP 498.7'
In-Stock: 0
Unit Price: ₩306,265.00000
HOOK-UP STRND 20AWG PURP 98.43'
In-Stock: 0
Unit Price: ₩95,871.00000
HOOK-UP STRND 20AWG PURP 16.40'
In-Stock: 39
Unit Price: ₩16,465.00000
HOOK-UP STRND 20AWG PURPLE METER
In-Stock: 590
Unit Price: ₩3,394.00000