
30-02087 | |
---|---|
DigiKey Part Number | 839-30-02087-ND 839-30-02087-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02087 |
Description | HOOK-UP SOLID 22AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire Solid Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,190.00000 | ₩2,190 |
2 | ₩2,094.00000 | ₩4,188 |
3 | ₩2,033.00000 | ₩6,099 |
5 | ₩1,963.20000 | ₩9,816 |
7 | ₩1,916.71429 | ₩13,417 |
10 | ₩1,870.70000 | ₩18,707 |
25 | ₩1,753.44000 | ₩43,836 |
50 | ₩1,669.08000 | ₩83,454 |
100 | ₩1,588.70000 | ₩158,870 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | ₩906.14098 | ₩276,373 |
610 | ₩861.83770 | ₩525,721 |
915 | ₩836.77486 | ₩765,649 |
1,525 | ₩806.03869 | ₩1,229,209 |
2,135 | ₩786.30679 | ₩1,678,765 |
3,050 | ₩765.81279 | ₩2,335,729 |
7,625 | ₩715.09246 | ₩5,452,580 |
15,250 | ₩679.65252 | ₩10,364,701 |



