
30-02085 | |
---|---|
DigiKey Part Number | 839-30-02085-ND 839-30-02085-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02085 |
Description | HOOK-UP SOLID 22AWG YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire Solid Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,557.00000 | ₩2,557 |
2 | ₩2,432.00000 | ₩4,864 |
3 | ₩2,366.00000 | ₩7,098 |
5 | ₩2,283.60000 | ₩11,418 |
7 | ₩2,231.57143 | ₩15,621 |
10 | ₩2,174.90000 | ₩21,749 |
25 | ₩2,039.68000 | ₩50,992 |
50 | ₩1,941.52000 | ₩97,076 |
100 | ₩1,847.77000 | ₩184,777 |
Quantity | Unit Price | Ext Price |
---|---|---|
305 | ₩721.99344 | ₩220,208 |
610 | ₩686.79508 | ₩418,945 |
915 | ₩666.87322 | ₩610,189 |
1,525 | ₩642.45508 | ₩979,744 |
2,135 | ₩626.77283 | ₩1,338,160 |
3,050 | ₩610.49148 | ₩1,861,999 |
7,625 | ₩570.20262 | ₩4,347,795 |
15,250 | ₩541.13508 | ₩8,252,310 |