
98-22020 | |
|---|---|
DigiKey Part Number | 4535-98-22020-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 98-22020 |
Description | RFI GASKET FNG 10PK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | - | |
Length | - | |
Height | 0.102" (2.60mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 240 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩166,394.00000 | ₩166,394 |
| 10 | ₩139,619.90000 | ₩1,396,199 |
| 25 | ₩132,935.76000 | ₩3,323,394 |
| 100 | ₩125,592.31000 | ₩12,559,231 |