Parametric Equivalent

V23101D1106B301 | |
|---|---|
DigiKey Part Number | 1111-V23101D1106B301-ND |
Manufacturer | |
Manufacturer Product Number | V23101D1106B301 |
Description | LOW SIGNAL RELAYS-PCB V23101D110 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type |
Load - Max Switching 375VA, 360W | Coil Resistance 700 Ohms |
Coil Current 17.2 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1422037-2 | TE Connectivity Potter & Brumfield Relays | 2,631 | PB1617-ND | ₩14,432.00000 | Parametric Equivalent |
| V23101D1106B301 | TE Connectivity Potter & Brumfield Relays | 1,824 | V23101D1106B301-ND | ₩17,566.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₩17,010.64000 | ₩425,266 |

