RF ANTENNA Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA4500N

DigiKey Part Number
TRA4500N-ND
Manufacturer
Manufacturer Product Number
TRA4500N
Description
RF ANT 460MHZ DOME NMO BASE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
460MHz
Frequency Range
450MHz ~ 470MHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3dBi
Power - Max
150 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Base Mount
Height (Max)
3.400" (86.36mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩102,567.00000₩102,567
10₩84,837.70000₩848,377
25₩80,408.16000₩2,010,204
100₩75,541.52000₩7,554,152
Manufacturers Standard Package