NTFR-3/8-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 6,428
Unit Price: ₩8,577.00000
Datasheet
New Product
Image for NTFR-3/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-3/8-0-SP

DigiKey Part Number
1111-NTFR-3/8-0-SP-ND
Manufacturer
Manufacturer Product Number
NTFR-3/8-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.214" (5.44mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 121°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
100.0' (30.5m)
Shelf Life
24 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTFR-3/8-0-SPTE Connectivity Aerospace, Defense and Marine6,428844-NTFR-3/8-0-SP-ND₩8,577.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Spool
QuantityUnit PriceExt Price
20₩8,147.00000₩162,940