New Product
Image for KUM-4013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUM-4013

DigiKey Part Number
1111-KUM-4013-ND
Manufacturer
Manufacturer Product Number
KUM-4013
Description
KUM-4013=KU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Relay Coil
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Load - Max Switching
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Approval Agency
-
Relay Type
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
3₩93,261.33333₩279,784