Parametric Equivalent

KHAU-17A12H-120 | |
|---|---|
DigiKey Part Number | 1111-KHAU-17A12H-120-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17A12H-120 |
Description | GENERAL PURPOSE RELAYS 4PDT 5AMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Nom | Relay Type |
Coil Current 11 mA | Coil Resistance 3.9 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17A12H-120 | TE Connectivity Potter & Brumfield Relays | 136 | PB830-ND | ₩37,960.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ₩38,271.00000 | ₩344,439 |
